Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PB525B2NVDDC1224
RoHS:
Yes
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
528 V
Maximum Output Current:
25@40C A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Din-Rail, Screw
Circuit Arrangement:
N/A
Dimension:
155(Max) x 80(Max) x 100(Max) mm
Life Cycle:
Discontinued & Replaced
Relay SSR 10mA 30V DC-IN 25A 528V AC-OUT 8-Pin
Search Keywords:
G3PB525B2NVDDC1224
This product is not in stock and cannot be back-ordered
Product Guides