G3PE215BDC1224
Omron AutomationSolid State Relay 7mA 30V DC-IN 15A 264V AC-OUT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PE215BDC1224
RoHS:
Yes
HTS:
8536410030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
15 A
Output Device:
N/A
Input Type:
DC
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
100(Max) x 22.5(Max) mm
The OMRON INDUSTRIAL G3PE215BDC1224 is a highly efficient solid state relay designed for industrial applications. It features a low input current of 7mA and can accept a 30V DC input voltage. With an impressive output capacity of 15A at 264V AC, it enables seamless and reliable control of high-power loads. This relay offers superior durability, precise switching capabilities, and excellent thermal management. Its compact design and easy installation make it an ideal choice for various industrial automation systems. Trust the OMRON INDUSTRIAL G3PE215BDC1224 solid state relay to deliver reliable and efficient performance in your industrial applications.
Search Keywords:
G3PE215BDC1224
IN STOCK:
253
Can Ship immediately
Manufacturer Stock:
151
can ship
12/9/24
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
1
$50.99
$50.990
5
$50.22
$251.100
10
$49.47
$494.700
25
$48.73
$1,218.250
50
$47.99
$2,399.500
100
$47.27
$4,727.000
250
+
$46.57
$11,642.500
Product Guides