Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PE215BLDC1224
RoHS:
Yes
HTS:
8541409500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
15 A
Output Device:
N/A
Input Type:
DC
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
100(Max) x 22.5(Max) mm
Relay SSR 15mA 30V DC-IN 15A 264V AC-OUT
Search Keywords:
G3PE215BLDC1224
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$68.51
$68.510
5
$61.58
$307.900
10
$59.87
$598.700
25
$55.29
$1,382.250
50
$54.46
$2,723.000
100
$53.64
$5,364.000
250
+
$52.01
$13,002.500
Product Guides