help desk software
DATA SHEET

G3PE225B2DC1224

Omron Automation

Relay SSR 7mA 30V DC-IN 25A 264V AC-OUT 8-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PE225B2DC1224
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
25@40C A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
105(Max) x 110.5(Max) x 84.5(Max) mm
Relay SSR 7mA 30V DC-IN 25A 264V AC-OUT 8-Pin
Search Keywords:
G3PE225B2DC1224
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$239.34
$239.340
3
$233.17
$699.510
5
$229.67
$1,148.350
10
$226.23
$2,262.300
25 +
$222.83
$5,570.750
Tools/3D Models