Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PE245BDC1224
RoHS:
Yes
HTS:
8541409500
COO:
JP
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
45 A
Output Device:
N/A
Input Type:
DC
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
100(Max) x 44.5(Max) mm
Solid State Relay 7mA 30V DC-IN 45A 264V AC-OUT
Search Keywords:
G3PE245BDC1224
IN STOCK:
47
Can Ship immediately
Manufacturer Stock:
63
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$117.12
$117.120
5
$108.94
$544.700
10
$104.59
$1,045.900
25
$100.61
$2,515.250
50
$98.12
$4,906.000
100
$96.65
$9,665.000
250
+
$94.64
$23,660.000
Product Guides