Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PE515B3NDC1224
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
528 V
Maximum Output Current:
15@40C A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Din-Rail, Screw
Circuit Arrangement:
N/A
Dimension:
155(Max) x 80(Max) x 100(Max) mm
Relay SSR 7mA 30V DC-IN 15A 528V AC-OUT 8-Pin
Search Keywords:
G3PE515B3NDC1224
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
76
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
1
$269.49
$269.490
3
$262.55
$787.650
5
$258.61
$1,293.050
10
$254.73
$2,547.300
25
+
$250.91
$6,272.750
Product Guides