Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PE515BDC1224
RoHS:
Yes
HTS:
8541409500
COO:
JP
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
528 V
Maximum Output Current:
15 A
Output Device:
N/A
Input Type:
DC
Mounting:
Din-Rail, Screw
Circuit Arrangement:
1 Form A
Dimension:
100 x 22.5(Max) x 100(Max) mm
Relay SSR 7mA 30V DC-IN 15A 528V AC-OUT
Search Keywords:
G3PE515BDC1224
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
1
$133.81
$133.810
5
$123.82
$619.100
10
$118.51
$1,185.100
25
$113.64
$2,841.000
50
$110.61
$5,530.500
75
$108.95
$8,171.250
100
+
$107.32
$10,732.000
Product Guides