Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PE525B2NDC1224
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
528 V
Maximum Output Current:
25@40C A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Din-Rail, Screw
Circuit Arrangement:
N/A
Dimension:
155(Max) x 80(Max) x 100(Max) mm
Relay SSR 7mA 30V DC-IN 25A 528V AC-OUT 8-Pin
Search Keywords:
G3PE525B2NDC1224
IN STOCK:
0
Manufacturer Stock:
25
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$246.74
$246.740
3
$239.89
$719.670
5
$236.29
$1,181.450
10
$232.74
$2,327.400
25
+
$229.25
$5,731.250
Product Guides