Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PH2150BAC100240
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
150 A
Output Device:
Photocoupler
Input Type:
AC
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
186 x 156 x 156 mm
Relay SSR 240V AC-IN 150A 240V AC-OUT 4-Pin
Search Keywords:
G3PH2150BAC100240
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$736.66
$736.660
3
$725.61
$2,176.830
5
$707.20
$3,536.000
10
+
$696.59
$6,965.900
Product Guides