Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PJ525BPUDC1224
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
480 V
Maximum Output Current:
25 A
Output Device:
N/A
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
100 x 22.5(Max) x 100(Max) mm
Solid State Relay 240V DC-IN 25A 480V AC-OUT
Search Keywords:
G3PJ525BPUDC1224
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$156.84
$156.840
5
$145.13
$725.650
10
$138.91
$1,389.100
25
$133.21
$3,330.250
50
$129.65
$6,482.500
75
$127.71
$9,578.250
100
+
$125.79
$12,579.000
Product Guides