Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3RIDZR1SN1DC1224
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC
Maximum Output Voltage:
32 V
Maximum Output Current:
0.1 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
28(Max) x 13(Max) x 29(Max) mm
Relay SSR 8mA 32V DC-IN 0.1A 32V DC-OUT
Search Keywords:
G3RIDZR1SN1DC1224
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$28.19
$28.190
5
$26.49
$132.450
25
$24.64
$616.000
50
$23.65
$1,182.500
100
$22.75
$2,275.000
250
$22.19
$5,547.500
500
+
$21.86
$10,930.000
Product Guides