Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3RIDZR1SNDC1224
RoHS:
No
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
32 V
Maximum Output Current:
0.1 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
28(Max) x 13(Max) x 29(Max) mm
Relay SSR 8mA 32V DC-IN 0.1A 32V DC-OUT
Search Keywords:
G3RIDZR1SNDC1224
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$56.23
$56.230
5
$34.93
$174.650
25
$28.72
$718.000
50
$27.68
$1,384.000
100
$27.40
$2,740.000
250
$27.12
$6,780.000
500
+
$26.85
$13,425.000
Product Guides