help desk software
DATA SHEET

G3ROD201SNDC524

Omron Automation

Relay SSR 8mA 32V DC-IN 1.5A 200V DC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3ROD201SNDC524
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
DC
Maximum Output Voltage:
200 V
Maximum Output Current:
1.5 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
28(Max) x 13(Max) x 29(Max) mm
Relay SSR 8mA 32V DC-IN 1.5A 200V DC-OUT
Search Keywords:
G3ROD201SNDC524
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.12
$72.120
5
$50.91
$254.550
10
$47.03
$470.300
25
$45.07
$1,126.750
50
$44.62
$2,231.000
100
$44.18
$4,418.000
250 +
$43.73
$10,932.500
Tools/3D Models