Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3RODX02SNDC524
RoHS:
Yes
HTS:
8536410030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
28(Max) x 13(Max) x 29(Max) mm
The OMRON INDUSTRIAL part G3RODX02SNDC524 is a high-quality solid-state relay designed for industrial applications. It features a compact design with a reliable and durable construction.This relay is designed to be used with 32V DC input and can handle a maximum current of 8mA. It is capable of switching up to 2A of load current with a maximum voltage of 60V DC. The G3RODX02SNDC524 is an ideal solution for various automation and control systems, offering fast and accurate switching capabilities. Its solid-state design ensures a long operational lifespan and exceptional performance, making it suitable for demanding industrial environments.With its efficient and precise operation, this relay provides excellent control and protection for your critical industrial processes. Trust the OMRON INDUSTRIAL G3RODX02SNDC524 to deliver reliable performance and ensure the integrity and efficiency of your industrial systems.
Search Keywords:
G3RODX02SNDC524
IN STOCK:
153
Can Ship immediately
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$39.27
$39.270
5
$36.46
$182.300
10
$31.98
$319.800
25
$30.16
$754.000
50
$28.96
$1,448.000
100
$26.92
$2,692.000
250
+
$26.34
$6,585.000