help desk software
DATA SHEET

G3RODX02SNUTUDC524

Omron Automation

Relay SSR 8mA 32V DC-IN 2A 60V DC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3RODX02SNUTUDC524
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
28(Max) x 13(Max) x 29(Max) mm
Relay SSR 8mA 32V DC-IN 2A 60V DC-OUT
Search Keywords:
G3RODX02SNUTUDC524
  Possible Replacement options available.  See Alternatives
IN STOCK: 34
Can Ship immediately
Manufacturer Stock:
1,980   can ship 12/2/24
Factory Lead-Time
29 Weeks can ship 6/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.62
$41.620
5
$39.36
$196.800
10
$36.84
$368.400
25
$34.87
$871.750
50
$32.93
$1,646.500
100
$30.99
$3,099.000
250 +
$29.06
$7,265.000
Tools/3D Models