Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3RV202SLDC24
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
24 V
Mounting:
Socket
Circuit Arrangement:
1 Form B
Dimension:
30.5(Max) x 5.2(Max) x 33(Max) mm
Relay SSR 12mA 24V DC-IN 2A 240V AC-OUT 4-Pin
Search Keywords:
G3RV202SLDC24
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$31.41
$31.410
5
$29.38
$146.900
25
$27.19
$679.750
50
$26.02
$1,301.000
100
$24.95
$2,495.000
250
$24.29
$6,072.500
500
+
$23.92
$11,960.000
Product Guides