help desk software
DATA SHEET

G3RV202SLDC48

Omron Automation

Relay SSR 6mA 48V DC-IN 2A 240V AC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3RV202SLDC48
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
48 V
Mounting:
Socket
Circuit Arrangement:
1 Form B
Dimension:
30.5(Max) x 5.2(Max) x 33(Max) mm
Relay SSR 6mA 48V DC-IN 2A 240V AC-OUT 4-Pin
Search Keywords:
G3RV202SLDC48
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.86
$35.860
5
$32.00
$160.000
10
$31.52
$315.200
25
$30.15
$753.750
50
$28.49
$1,424.500
100
$28.07
$2,807.000
250 +
$27.37
$6,842.500
Tools/3D Models