Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3RVSR500DDC24
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
24 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
78(Max) x 6.2(Max) x 90(Max) mm
Life Cycle:
Discontinued & Replaced
Relay SSR 24V DC-IN DC-OUT
Search Keywords:
G3RVSR500DDC24
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$69.64
$69.640
5
$62.59
$312.950
10
$60.85
$608.500
25
$56.19
$1,404.750
50
$55.35
$2,767.500
100
$54.52
$5,452.000
250
+
$52.86
$13,215.000
Product Guides