Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3RVSR700DAC110
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Output Type:
AC,DC
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
MOSFET
Input Type:
AC,DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
77.9 x 6.2(Max) x 90(Max) mm
Life Cycle:
Discontinued & Replaced
Relay SSR AC/DC-IN AC/DC-OUT
Search Keywords:
G3RVSR700DAC110
This product is not in stock and cannot be back-ordered
Product Guides