Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3S201PLUSDC5
RoHS:
Yes
HTS:
8541409500
COO:
JP
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
1 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
6 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
20(Max) x 10(Max) x 16.5(Max) mm
Solid State Relay 6V DC-IN 1A 264V AC-OUT 4-Pin DIP Module
Search Keywords:
G3S201PLUSDC5
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$23.70
$23.700
10
$21.15
$211.500
25
$20.52
$513.000
50
$19.92
$996.000
100
$18.83
$1,883.000
250
$18.33
$4,582.500
500
+
$18.05
$9,025.000
Product Guides