Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3S4D1DC24
RoHS:
Yes
HTS:
8536410030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC
Maximum Output Voltage:
26 V
Maximum Output Current:
0.6 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
28.8 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
33(Max) x 43(Max) x 78(Max) + 4 mm
Relay SSR 28.8V DC-IN 0.6A 26V DC-OUT
Search Keywords:
G3S4D1DC24
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$200.63
$200.630
3
$197.50
$592.500
5
$194.54
$972.700
10
$172.52
$1,725.200
25
+
$160.22
$4,005.500
Product Guides