G3SDZ01PPDDC5
Omron AutomationSolid State Relay - Photocoupler - 1.1A - 5V - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3SDZ01PPDDC5
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
The OMRON INDUSTRIAL G3SDZ01PPDDC5 is a high-quality solid-state relay that offers reliable and efficient performance. It features a built-in photocoupler that ensures safe isolation between input and output circuits, making it suitable for a wide range of industrial applications.With a current rating of 1.1A and a voltage rating of 5V, this solid-state relay is capable of handling moderate power loads. Its through-hole mounting design allows for easy installation on printed circuit boards, ensuring a secure and stable connection.Whether you need to control motors, heaters, or other electronic devices, the OMRON INDUSTRIAL G3SDZ01PPDDC5 offers precise switching and excellent reliability. Trust this solid-state relay to provide seamless operation and enhance the performance of your industrial systems.
Search Keywords:
G3SDZ01PPDDC5
IN STOCK:
980
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$14.73
$73.650
25
$13.35
$333.750
50
$12.75
$637.500
100
$12.21
$1,221.000
250
$11.71
$2,927.500
500
$11.39
$5,695.000
1,000
+
$11.22
$11,220.000
Product Guides