Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3TAOA202SZDC24
RoHS:
Yes
HTS:
8536410030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
2 A
Input Type:
DC
Input Voltage:
26.4 V
Mounting:
Socket
Dimension:
33.5(Max) x 10(Max) x 31.7 mm
Relay SSR 26.4V DC-IN 2A 240V AC-OUT 4-Pin
Search Keywords:
G3TAOA202SZDC24
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$81.02
$81.020
5
$71.74
$358.700
10
$68.87
$688.700
25
$65.19
$1,629.750
50
$63.76
$3,188.000
100
$62.78
$6,278.000
250
+
$61.84
$15,460.000
Product Guides