Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3TAOD201SDC24
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC
Maximum Output Voltage:
24 V
Maximum Output Current:
1 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
N/A
Mounting:
Socket
Circuit Arrangement:
N/A
Dimension:
33.5(Max) x 10(Max) x 31.7 mm
Relay SSR DC-IN 1A 24V DC-OUT 4-Pin
Search Keywords:
G3TAOD201SDC24
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$57.97
$57.970
5
$51.72
$258.600
10
$50.18
$501.800
25
$48.03
$1,200.750
50
$46.05
$2,302.500
100
$44.83
$4,483.000
250
+
$44.15
$11,037.500
Product Guides