help desk software
DATA SHEET

G3TAODX02SDC24

Omron Automation

Solid State Relay 25mA 26.4V DC-IN 2A 60V DC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3TAODX02SDC24
RoHS:
Yes
HTS:
8536410030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
26.4 V
Mounting:
N/A
Circuit Arrangement:
N/A
Dimension:
N/A
Solid State Relay 25mA 26.4V DC-IN 2A 60V DC-OUT
Search Keywords:
G3TAODX02SDC24
IN STOCK: 25
Ships today, if you order in
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.95
$41.950
5
$37.88
$189.400
10
$35.59
$355.900
25
$33.56
$839.000
50
$31.69
$1,584.500
100
$29.83
$2,983.000
250 +
$27.96
$6,990.000
Tools/3D Models