help desk software
DATA SHEET

G3TBODX03PMUSDC424

Omron Automation

Relay SSR 5mA 32V DC-IN 3A 60V DC-OUT 4-Pin SIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3TBODX03PMUSDC424
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43.5(Max) x 10(Max) x 30.5(Max) mm
Life Cycle:
Discontinued
Relay SSR 5mA 32V DC-IN 3A 60V DC-OUT 4-Pin SIP
Search Keywords:
G3TBODX03PMUSDC424
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 3
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.30
$38.300
5
$34.43
$172.150
10
$33.91
$339.100
25
$32.57
$814.250
50
$30.91
$1,545.500
100
$30.45
$3,045.000
250 +
$29.78
$7,445.000
Tools/3D Models