Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3TCIAC24ACDC120
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
0.018 A
Output Device:
N/A
Input Type:
AC,DC
Input Voltage:
140 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
43.2 x 15.2 x 31.8 mm
Life Cycle:
Discontinued
Relay SSR 5mA 140V AC/DC-IN 0.018A 30V DC-OUT 4-Pin
Search Keywords:
G3TCIAC24ACDC120
This product is discontinued, but still in stock
IN STOCK:
14
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$19.09
$38.180
10
$11.13
$111.300
25
$10.28
$257.000
50
$9.41
$470.500
100
$9.03
$903.000
250
+
$8.46
$2,115.000
Product Guides