help desk software
DATA SHEET

G3TCIDC24DCAC24

Omron Automation

Relay SSR 25mA 32V AC/DC-IN 0.018A 30V DC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3TCIDC24DCAC24
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
0.018 A
Output Device:
N/A
Input Type:
AC,DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
43.2 x 15.2 x 31.8 mm
Life Cycle:
Discontinued
Relay SSR 25mA 32V AC/DC-IN 0.018A 30V DC-OUT 4-Pin
Search Keywords:
G3TCIDC24DCAC24
  This product is discontinued, but still in stock
IN STOCK: 9
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$40.03
$120.090
25
$11.88
$297.000
100
$11.03
$1,103.000
250
$10.32
$2,580.000
500 +
$9.65
$4,825.000
Tools/3D Models