help desk software
DATA SHEET

G3VMS3

Omron Automation

Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3VMS3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.3 x 4.4 x 1.9(Max) mm
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Tube
Search Keywords:
G3VMS3
IN STOCK: 100
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$18.51
$74.040
25
$6.18
$154.500
100
$5.75
$575.000
250
$5.37
$1,342.500
500 +
$5.03
$2,515.000
Tools/3D Models