Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3ZACT150L
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Mounting:
Flange Mount
Core Type:
N/A
Maximum DCR Primary Side:
N/A
Family:
G3ZA-CT150L
High Potential:
2000 VAC
Maximum DCR Secondary Side:
N/A
Dimension:
86 x 26 x 81.5 mm
Current Transformer 2000VAC 150mA Prim. Flange Mount
Search Keywords:
G3ZACT150L
IN STOCK:
0
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$156.84
$156.840
5
$145.13
$725.650
10
$138.91
$1,389.100
25
$133.21
$3,330.250
50
$129.65
$6,482.500
75
$127.71
$9,578.250
100
+
$125.79
$12,579.000
Product Guides