G4B112TCUSDC12
Omron AutomationElectromechanical Relay 12VDC 135Ohm 20A SPDT (50.8x32.51x38.6)mm Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G4B112TCUSDC12
RoHS:
No
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
20 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 55 °C
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 135Ohm 20A SPDT (50.8x32.51x38.6)mm Bracket General Purpose Relay
Search Keywords:
G4B112TCUSDC12
This product is discontinued, but still in stock
IN STOCK:
240
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$10.05
$30.150
10
$9.55
$95.500
25
$6.37
$159.250
50
$5.88
$294.000
100
$5.46
$546.000
250
$4.96
$1,240.000
500
+
$4.84
$2,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DMB51CW24
DMB51CW24 TIMER MULTIFUNCTION
1512STD
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
20307-84
Electromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpos...
70.400.0340.0
Conn Rectangular F 3Signal/1Ground POS Screw ST Cable Mount
RH4B-UAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket