help desk software
DATA SHEET

G5LB1DC24

Omron Automation

Electromechanical Relay 24VDC 1.5754KOhm 8ADC/10AAC SPDT (19.6x15.6x15.2)mm THT Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G5LB1DC24
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.5754 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 1.5754KOhm 8ADC/10AAC SPDT (19.6x15.6x15.2)mm THT Power Relay
Search Keywords:
G5LB1DC24
  This product is discontinued, but still in stock
IN STOCK: 500
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.32
$63.200
25
$3.75
$93.750
100
$1.37
$137.000
250
$1.24
$310.000
500 +
$1.16
$580.000
Tools/3D Models