Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7J2A2BBAC200240
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
200,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO,DPST-NC
Maximum Current Rating:
25(NO)/8(NC) A
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay over 2A
Search Keywords:
G7J2A2BBAC200240
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$43.51
$43.510
5
$38.82
$194.100
10
$37.66
$376.600
25
$36.57
$914.250
50
$34.57
$1,728.500
100
$33.65
$3,365.000
250
+
$33.14
$8,285.000
Product Guides