G7J2A2BTAC100120
Omron AutomationElectromechanical Relay 100/120VAC 25(NO)/8(NC)A DPST-NO/DPST-NC(51.5x34.5x64)mm Bracket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7J2A2BTAC100120
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
100,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO,DPST-NC
Maximum Current Rating:
25(NO)/8(NC) A
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
The OMRON INDUSTRIAL part G7J2A2BTAC100120 is an Electromechanical Relay designed for general purpose applications. It operates at a voltage of 100/120VAC and has a capacity of 25(NO)/8(NC)A. With a DPST-NO/DPST-NC configuration, this relay is capable of handling both normally open (NO) and normally closed (NC) contacts. Its compact size, measuring at 51.5x34.5x64mm, makes it ideal for space-constrained installations. Additionally, the relay comes with a bracket for easy mounting.
Search Keywords:
G7J2A2BTAC100120
IN STOCK:
0
On Order:
15
can ship 12/4/24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$75.98
$75.980
5
$61.09
$305.450
10
$49.92
$499.200
25
$46.15
$1,153.750
50
$42.53
$2,126.500
100
$39.88
$3,988.000
250
+
$39.48
$9,870.000
Product Guides