G7J2A2BTAC24
Omron AutomationElectromechanical Relay 24VAC 25(NO)/8(NC)A DPST-NO/DPST-NC(51.5x34.5x64)mm Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7J2A2BTAC24
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO,DPST-NC
Maximum Current Rating:
25(NO)/8(NC) A
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Electromechanical Relay 24VAC 25(NO)/8(NC)A DPST-NO/DPST-NC(51.5x34.5x64)mm Bracket General Purpose Relay
Search Keywords:
G7J2A2BTAC24
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$38.80
$38.800
5
$34.62
$173.100
10
$34.11
$341.100
25
$32.62
$815.500
50
$30.83
$1,541.500
100
$30.37
$3,037.000
250
+
$29.61
$7,402.500
Product Guides