help desk software
DATA SHEET

G7J3A1BPAC200240

Omron Automation

Electromechanical Relay 200/240VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x33.5x51)mm THT General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7J3A1BPAC200240
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
200,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PST-NO,SPST-NC
Maximum Current Rating:
25(NO)/8(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Electromechanical Relay 200/240VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x33.5x51)mm THT General Purpose Relay
Search Keywords:
G7J3A1BPAC200240
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.09
$44.090
5
$39.35
$196.750
10
$38.17
$381.700
25
$37.07
$926.750
50
$35.03
$1,751.500
100
$34.10
$3,410.000
250 +
$33.59
$8,397.500
Tools/3D Models