G7J3A1BTAC100120
Omron AutomationElectromechanical Relay 100/120VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7J3A1BTAC100120
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
100,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PST-NO,SPST-NC
Maximum Current Rating:
25(NO)/8(NC) A
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Electromechanical Relay 100/120VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket General Purpose Relay
Search Keywords:
G7J3A1BTAC100120
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
14
can ship
12/6/24
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
1
$47.06
$47.060
5
$45.42
$227.100
10
$39.84
$398.400
25
$38.35
$958.750
50
$37.19
$1,859.500
100
$33.68
$3,368.000
250
+
$33.34
$8,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
H50SL-608
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
065019-0002
Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
AR30M0R-11B
Switch Push Button N.O./N.C. DPST Mushroom Button Momentary Contact Screw Panel Mount
RH4B-ULAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
1423122
Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X ...