G7J3A1BTW1AC100120
Omron AutomationElectromechanical Relay 100/120VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7J3A1BTW1AC100120
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
100,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PST-NO,SPST-NC
Maximum Current Rating:
25(NO)/8(NC) A
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
The OMRON INDUSTRIAL part G7J3A1BTW1AC100120 is an electromechanical relay that operates at 100/120VAC. It features 25 normally open (NO) and 8 normally closed (NC) contact terminals, providing great versatility in electrical control applications. The relay has a 3PST-NO/SPST-NC configuration, allowing for flexible switching capabilities. With dimensions of 51.5x34.5x64mm and a sturdy bracket, this general-purpose relay is designed for reliable performance in various industrial settings. Trust the OMRON INDUSTRIAL G7J3A1BTW1AC100120 to deliver efficient and precise electrical control.
Search Keywords:
G7J3A1BTW1AC100120
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
406
can ship
12/6/24
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$53.89
$53.890
5
$53.10
$265.500
10
$50.20
$502.000
25
$47.56
$1,189.000
50
$44.92
$2,246.000
100
$42.27
$4,227.000
250
+
$41.46
$10,365.000
Product Guides