Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7J4ABDC24
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 24VDC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket
Search Keywords:
G7J4ABDC24
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$34.53
$34.530
5
$30.93
$154.650
10
$30.46
$304.600
25
$29.19
$729.750
50
$27.65
$1,382.500
100
$27.23
$2,723.000
250
+
$26.60
$6,650.000
DOWNLOADS