G7J4ATDC12
Omron AutomationPower Relay 12VDC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7J4ATDC12
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
The OMRON INDUSTRIAL part G7J4ATDC12 is a high-quality power relay with a coil voltage of 12VDC. It features a robust design with a 4PST-NO configuration, allowing for efficient control of electrical circuits. The relay has a contact rating of 25A normally open and 8A normally closed, providing reliable performance in various industrial applications. With its compact dimensions of 53.5x34.5x64mm and a convenient bracket, this power relay is easy to install and suitable for a wide range of industrial automation and control systems. Trust in OMRON INDUSTRIAL for dependable and durable relay solutions.
Search Keywords:
G7J4ATDC12
IN STOCK:
74
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$31.54
$31.540
5
$29.63
$148.150
25
$27.56
$689.000
50
$26.46
$1,323.000
100
$25.45
$2,545.000
250
$24.82
$6,205.000
500
+
$24.45
$12,225.000
Product Guides
CUSTOMERS
ALSO BOUGHT
770854-3
Socket Contact Gold 16-20 AWG Crimp
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...
776273-1
Rectangular Connector Housing - Plug - Female Socket - 14 Position - 3 Rows - Latch Holder...
1NT1-2
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Off...
Q8R1CXXB12E
Panel Mount LED Indicator - 8mm - Blue - 12VDC @ 20mA - Recessed - Bright Chrome Bezel - S...