G7J4ATW1AC24
Omron AutomationElectromechanical Relay 24VAC 25A 4PST-NO(51.5x34.5x64)mm Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7J4ATW1AC24
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Electromechanical Relay 24VAC 25A 4PST-NO(51.5x34.5x64)mm Bracket General Purpose Relay
Search Keywords:
G7J4ATW1AC24
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$71.72
$71.720
5
$54.82
$274.100
10
$47.96
$479.600
25
$44.47
$1,111.750
50
$41.12
$2,056.000
100
$38.70
$3,870.000
250
+
$36.42
$9,105.000
Product Guides