Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7L1ABUBJCBDC12
RoHS:
Yes
COO:
ID
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 12VDC 30A SPST-NO(52.5x34.5x55)mm Bracket
Search Keywords:
G7L1ABUBJCBDC12
IN STOCK:
0
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
1
$17.47
$17.470
10
$15.59
$155.900
25
$15.12
$378.000
50
$14.68
$734.000
100
$13.88
$1,388.000
250
$13.51
$3,377.500
500
+
$13.31
$6,655.000
Product Guides