help desk software
DATA SHEET

G7L1ABUBJCBDC24

Omron Automation

Power Relay 24VDC 30A SPST-NO(52.5mm 34.5mm 49mm) Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7L1ABUBJCBDC24
RoHS:
Yes
COO:
ID
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Mounting:
Bracket Mount10716
Termination Style:
Screw Terminal10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-20 to 85 °C
Power Relay 24VDC 30A SPST-NO(52.5mm 34.5mm 49mm) Bracket
Search Keywords:
G7L1ABUBJCBDC24
IN STOCK: 0
Factory Lead-Time
47 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.47
$17.470
10
$15.59
$155.900
25
$15.12
$378.000
50
$14.68
$734.000
100
$13.88
$1,388.000
250
$13.51
$3,377.500
500 +
$13.31
$6,655.000
Tools/3D Models