help desk software
DATA SHEET

G7L1ATUBJCBAC200240

Omron Automation

Power Relay 200/240VAC 30A SPST-NO(52.5x33.5)mm Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7L1ATUBJCBAC200240
RoHS:
Yes
COO:
ID
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
200,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 200/240VAC 30A SPST-NO(52.5x33.5)mm Bracket
Search Keywords:
G7L1ATUBJCBAC200240
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
43 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.39
$71.950
25
$13.04
$326.000
50
$12.45
$622.500
100
$11.92
$1,192.000
250
$11.43
$2,857.500
500
$11.13
$5,565.000
1,000 +
$10.96
$10,960.000
Tools/3D Models