Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7L2ABJCBAC100120
RoHS:
Yes
COO:
ID
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
100,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 100/120VAC 25A DPST-NO(52.5x34.5x55)mm Bracket
Search Keywords:
G7L2ABJCBAC100120
IN STOCK:
0
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
1
$20.58
$20.580
10
$18.37
$183.700
25
$17.82
$445.500
50
$17.30
$865.000
100
$16.35
$1,635.000
250
$15.92
$3,980.000
500
+
$15.68
$7,840.000
Product Guides