Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7L2ABUBCBDC24
RoHS:
Yes
COO:
ID
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 24VDC 25A DPST-NO(52.5x34.5x55)mm Bracket
Search Keywords:
G7L2ABUBCBDC24
IN STOCK:
0
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$18.71
$18.710
10
$16.70
$167.000
25
$16.20
$405.000
50
$15.73
$786.500
100
$14.87
$1,487.000
250
$14.47
$3,617.500
500
+
$14.25
$7,125.000
Product Guides