Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7L2ABUBJCBAC24
RoHS:
Yes
COO:
ID
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 24VAC 25A DPST-NO(52.5x34.5x55)mm Bracket
Search Keywords:
G7L2ABUBJCBAC24
IN STOCK:
43
Can Ship immediately
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
1
$20.65
$20.650
10
$16.04
$160.400
25
$15.55
$388.750
50
$15.31
$765.500
100
$13.19
$1,319.000
250
$12.99
$3,247.500
500
+
$12.79
$6,395.000
Product Guides