Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7L2ATJCBDC12
RoHS:
Yes
COO:
ID
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 12VDC 25A DPST-NO(52.5x33.5)mm Bracket
Search Keywords:
G7L2ATJCBDC12
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$12.71
$63.550
25
$11.51
$287.750
50
$11.00
$550.000
100
$10.68
$1,068.000
250
$10.09
$2,522.500
500
$9.83
$4,915.000
1,000
+
$9.68
$9,680.000
Product Guides