Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7L2ATUBCBDC12
RoHS:
Yes
COO:
ID
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 85 °C
Power Relay 12VDC 25A DPST-NO(68.5x33.5x47)mm Bracket
Search Keywords:
G7L2ATUBCBDC12
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
5
$11.86
$59.300
25
$10.75
$268.750
50
$10.27
$513.500
100
$9.97
$997.000
250
$9.42
$2,355.000
500
$9.17
$4,585.000
1,000
+
$9.03
$9,030.000
Product Guides