help desk software
DATA SHEET

G7L2ATUBJCBDC24

Omron Automation

Power Relay 24VDC 25A DPST-NO(52.5x33.5)mm Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7L2ATUBJCBDC24
RoHS:
Yes
COO:
ID
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 85 °C
Power Relay 24VDC 25A DPST-NO(52.5x33.5)mm Bracket
Search Keywords:
G7L2ATUBJCBDC24
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
44 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.71
$63.550
25
$11.51
$287.750
50
$11.00
$550.000
100
$10.68
$1,068.000
250
$10.09
$2,522.500
500
$9.83
$4,915.000
1,000 +
$9.68
$9,680.000
Tools/3D Models